Arrow Electronic Components Online
6ED003L02F2XUMA1|INFINEON|simage
6ED003L02F2XUMA1|INFINEON|limage
Gate and Power Drivers

6ED003L02F2XUMA1

Driver 0.42A 6-OUT High Side/Low Side Full Brdg 28-Pin TSSOP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Driver Type
    High Side|Low Side
  • Bridge Type
    Full Bridge
  • Number of Drivers
    6
  • High and Low Sides Dependency
    Independent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    6
  • Maximum Rise Time (ns)
    100
  • Maximum Fall Time (ns)
    45
  • Maximum Propagation Delay Time (ns)
    800
  • Input Logic Compatibility
    CMOS|LSTTL|3.3V(Min)
  • Minimum Operating Supply Voltage (V)
    13
  • Maximum Operating Supply Voltage (V)
    17.5
  • Typical Input Low Threshold Voltage (V)
    0.9
  • Typical Input High Threshold Voltage (V)
    2.1
  • Peak Output Current (A)
    0.42(Typ)
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Special Features
    Current Limit|Undervoltage Lockout
  • Maximum Turn-On Delay Time (ns)
    100
  • Maximum Turn-Off Delay Time (ns)
    100
  • Latch-Up Proof
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources