Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Diodes Transistors And Thyristors
/
Diodes Transistors And Thyristors Diodes
/
Rectifiers
/
6A2 - EIC Semiconductor
Rectifiers
6A2
Silicon Rectifier Diodes
EIC Semiconductor
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Peak Reverse Repetitive Voltage (V)
200
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case D-6
Pin Count
2
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model