Arrow Electronic Components Online
6A1|EICSEMI|simage
6A1|EICSEMI|limage
Rectifiers

6A1

Diode Si 100V 6A 2-Pin Case D-6 Bag/T/R

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Material
    Si
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    6@Ta=60C
  • Peak Non-Repetitive Forward Surge Current (A)
    300
  • Maximum Forward Voltage (V)
    0.95
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    9.1(Max)
  • Mounting
    Through Hole
  • Package Length
    9.1(Max)
  • PCB changed
    2
  • Supplier Package
    Case D-6
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources