Arrow Electronic Components Online
69802144LF|FCI|simage
69802144LF|FCI|limage
Connector Socket

69802-144LF

Conn PLCC Socket RCP 44 POS 1.27mm Solder ST SMD Tube

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PLCC Socket
  • Gender
    RCP
  • Number of Contacts
    44
  • Terminal Pitch (mm)
    1.27
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    120VDC|120VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tube
  • Product Length (mm)
    22.86
  • Product Depth (mm)
    22.86
  • Product Height (mm)
    4.97
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources