Connector Terminals
696424-6
Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 27.63mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.82
Plating
Tin
Wire Size (AWG)
10-12
Maximum Current Rating (A)
1
Maximum Operating Temperature (°C)
150
Insulation
Polyvinylidene Fluoride
Packaging
Loose
Product Length (mm)
27.63
Product Depth (mm)
9.52
Color
Natural/Yellow Stripe
Mounting
Cable Mount

