Capacitor Tantalum Solid
695D226X0020G2T
Cap Tant Solid 22uF 20V G CASE 20% (7.6 X 2.54 X 2.54mm) Pad SMD 0.9 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
22uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.9
Equivalent Series Resistance Type
Standard
IR (mA)
0.37
IL (uA)
4.4
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
G
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
7.6 X 2.54 X 2.54
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.6(Max)
Product Depth (mm)
2.54
Product Height (mm)
2.54
Order Quantity

