Arrow Electronic Components Online
6925SS|RAFHDWE|simage
6925SS|RAFHDWE|limage
Screws

6925-SS

Screw Shoulder Socket-HD Hex 8-32-THD 11in/16in-LG Stainless Steel

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Shoulder
  • Head Type
    Socket
  • Drive Type
    Hex
  • Point Type
    Die
  • Material
    Stainless Steel
  • Thread Size
    #8-32
  • Thread Series Designation
    UNC/UNF
  • Thread Length (Imperial) (in)
    3/16
  • Body Length (Imperial) (in)
    11/16
  • Head Height (Imperial) (in)
    5/32
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources