Connector Discrete Wire Housing
69176-006LF
PV Housing, Wire to Board connectors, Mini Latch Housing, Double Row, Polarized, 6 Positions, 2.54 mm (0.100in) Pitch Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
1000
Packaging
Bag
Product Length (mm)
7.47
Product Depth (mm)
6.35
Product Height (mm)
13.85
Tradename
PV®
Keyed
Yes
Row Spacing (mm)
2.54
Mounting
Cable Mount

