Connector Headers and PCB Receptacles
69168-106HLF
PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 6 Positions 2.54mm - Vertical
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (2 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Mating Cycle (Cycles)
1000
Packaging
Bulk
Product Length (mm)
7.62
Product Depth (mm)
8.08
Product Height (mm)
9.8
Tradename
PV®
Contact Plating Thickness
(0.76/1.27)um
Tail Length (mm)
3.05
Mounting
Through Hole

