Arrow Electronic Components Online
69167106HLF|FCI|simage
69167106HLF|FCI|limage
Connector Headers and PCB Receptacles

69167-106HLF

PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 6 Positions 2.54mm - Vertical

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (2 Sides)
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    100000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Packaging
    Bulk
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    5.54
  • Product Height (mm)
    9.8
  • Tradename
    DUBOX™
  • Contact Plating Thickness
    0.76um
  • Tail Length (mm)
    3.05
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources