Connector Jumpers and Shunts
69145-204
Low Profile Jumper , Double Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Jumper
Gender
F
Number of Contacts
4
Number of Rows
2
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
800VAC
Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
20
Product Length (mm)
5.02
Product Depth (mm)
5.08
Product Height (mm)
5.08

