Arrow Electronic Components Online
6905SS|RAFHDWE|simage
6905SS|RAFHDWE|limage
Screws

6905-SS

Screw Shoulder Low Profile-HD Hex Socket 4-40-THD 17in/32in-LG 0.5313in-LG Stainless Steel Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Shoulder
  • Head Type
    Low Profile
  • Drive Size
    5/64in
  • Drive Type
    Hex Socket
  • Point Type
    Chamfered
  • Material
    Stainless Steel
  • Finish
    Plain
  • Thread Size
    #4-40
  • Thread Series Designation
    UNC
  • Thread Length (Imperial) (in)
    5/32
  • Body Length (Imperial) (in)
    17/32
  • Head Height (Imperial) (in)
    1/8
  • Threads per Inch
    40
  • Head Diameter (Imperial) (in)
    1/4
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources