Arrow Electronic Components Online
697165001133WE|HUBER_SU|simage
697165001133WE|HUBER_SU|originalImage
Connector RF

69_716-50-0-1/133_WE

Conn 7/16 Adapter 0Hz to 7.5GHz 50Ohm ST PL/RCP Gold Individual

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    7/16 Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 7.5G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Individual

Documentation and Resources

Datasheets
Design resources