Resistor Trimmers, Potentiometers and Rheostats
68WR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
1K
Tolerance
10%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.5 (1/2)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
2.29
Number of Turns (Turns)
20(Elec)
Number of Elements
1
Electrical Rotation (°)
7200
Number of Electrical Turns (Turns)
20
Mechanical Rotational Life (Cycles)
200
Packaging
Box
Product Shape
Square
Product Length (mm)
9.53
Product Depth (mm)
6.22
Product Height (mm)
11.05
Product Weight (g)
1.13
Length Tolerance (mm)
±0.38
Height Tolerance (mm)
±0.38
Mounting
Through Hole

