Arrow Electronic Components Online
68WR10LF|BITECH|simage
68WR10LF|BITECH|limage
Resistor Trimmers, Potentiometers and Rheostats

68WR10LF

Res Cermet Trimmer 10 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    10
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    2.29
  • Number of Turns (Turns)
    20(Elec)
  • Number of Elements
    1
  • Electrical Rotation Angle (°)
    7200
  • Mechanical Rotational Life (Cycles)
    200
  • Packaging
    Box
  • Product Length (mm)
    9.53
  • Product Depth (mm)
    6.22
  • Product Height (mm)
    11.05
  • Product Weight (g)
    1.13
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources