저항기 트리머, 포텐셔미터 및 레오스타트
68PR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 9.53 X 6.22mm) Pin Thru-Hole Box
TT Electronics / BI TechnologiesProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.40.80.50
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
100K
Tolerance
10%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.5 (1/2)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Side
Shaft Diameter (mm)
2.29
Number of Turns (Turns)
20(Elec)
Number of Elements
1
Electrical Rotation Angle (°)
7200
Mechanical Rotational Life (Cycles)
200
Packaging
Box
Product Length (mm)
9.53
Product Depth (mm)
9.53
Product Height (mm)
6.22
Product Weight (g)
1.13
Mounting
Through Hole
Order Quantity

