Magnetic Encoders
68A113Q-L9S-P
Magnetic Encoder Rotary Incremental Flat 0.014N.m Straight Quadrature Digital Square Wave Through Hole PC Pin 32PPR
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Number of Channels
2
Motion
Rotary
Shaft Style
Flat
Pulses per Revolution
32
Magnetic Pick-Up
Hall Effect
Terminal Type
PC Pin
Number of Terminals
6
Maximum Operating Torque (N.m)
0.014
Maximum Operating Speed
100r/min
Programmability
No
Encoder Signal
Digital Square Wave
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
3.3VDC
Maximum Operating Supply Voltage
3.6VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Through Hole
Body Orientation
Straight
Shaft Diameter (mm)
6.34
Product Length (mm)
12.7
Product Height (mm)
33.71

