Capacitor Aluminum Electrolytic
688SAK6R3M
Cap Aluminum Lytic 6800uF 6.3V 20% (18 X 15mm) Radial 7.5mm 0.1 Ohm 1.64A 2000h 85°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
6800uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.1
Equivalent Series Resistance Type
Standard
IR (mA)
1.64
IL (uA)
1285.2@1Min|428.3@2Min
Lifetime (h)
2000
Polarity
Polar
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
18 X 15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
18
Product Height (mm)
15
Lead Diameter (mm)
0.8

