Arrow Electronic Components Online
6880|POMONA|simage
6880|POMONA|limage
Connector Audio and Video

6880

Conn RCA F 1 POS ST Cable Mount 1 Terminal 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RCA
  • Gender
    F
  • Number of Contacts
    1
  • Number of Terminals
    1
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Product Diameter (mm)
    13.03
  • Product Length (mm)
    41.08
  • Mounting
    Cable Mount
  • Housing Material
    Zinc Alloy Die Cast
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources