Arrow Electronic Components Online
68786203LF|FCI|simage
68786203LF|FCI|limage
Connector Jumpers and Shunts

68786-203LF

Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper
  • Gender
    F
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    800VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    120
  • Mating Cycle (Cycles)
    50
  • Packaging
    Bag
  • Product Length (mm)
    5.03
  • Product Depth (mm)
    2.49
  • Product Height (mm)
    5.08

Documentation and Resources

Datasheets
Design resources