Connector Headers and PCB Receptacles
68683-320LF
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 40 Positions, 2.54mm (0.100in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
225
Packaging
Tube
Product Length (mm)
51.23
Product Depth (mm)
5.08
Product Height (mm)
7.01
Tradename
Dubox®
Tail Length (mm)
2.92
Mounting
Through Hole

