Capacitor Film
684MWR250K
Cap Film 0.68uF 250V PET 10%( 9.5 X 27mm) Axial 2.08 Ohm 105°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.68uF
Tolerance
10%
Voltage
250VDC|160VAC
ESR (Ohm)
2.08
Dielectric
PET
Mounting
Through Hole
Termination Style
Axial
Size (mm)
9.5 X 27
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
9.5(Max)
Product Length (mm)
27(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
35
Order Quantity

