Capacitor Film
683MWR630K
Cap Film 0.068uF 630V PET 10%( 9 X 20.5mm) Axial 20.805 Ohm 105°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
0.068uF
Tolerance
10%
Voltage
630VDC|220VAC
ESR (Ohm)
20.805
Dielectric
PET
Mounting
Through Hole
Termination Style
Axial
Size (mm)
9 X 20.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
9(Max)
Product Length (mm)
20.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
35

