Connector Discrete Wire Housing
68106-003LF
Conn Housing RCP 8 POS Crimp ST Cable Mount Black Bag
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
8
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Packaging
Bag
Product Length (mm)
13.84
Product Depth (mm)
13
Product Height (mm)
6.95
Mounting
Cable Mount

