Arrow Electronic Components Online
68046308LF|FCI|simage
68046308LF|FCI|limage
Connector Headers and PCB Receptacles

68046-308LF

Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 16 position, 2.54mm (0.100in) Pitch

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    1000VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    20.75
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    7.87
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources