Connector RF
6802
Conn Type F Adapter 0Hz to 1.5GHz 75Ohm ST Panel Mount RCP/RCP Gold
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Type F Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 1.5G
Maximum Voltage Rating
500VAC
Impedance (Ohm)
75
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Product Length (mm)
21.4
Product Depth (mm)
11
Product Height (mm)
11
Mounting
Panel Mount

