Connector Headers and PCB Receptacles
68016-420HLF
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 20 Positions, 2.54 mm (0.100) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
20
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1500VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
50.8
Product Depth (mm)
10.22
Product Height (mm)
2.41
Tail Length (mm)
3.05
Mounting
Through Hole

