Arrow Electronic Components Online
68000105HLF|FCI|simage
68000105HLF|FCI|limage
Connector Headers and PCB Receptacles

68000-105HLF

BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    1500VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Bag
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    2.41
  • Product Height (mm)
    8.38
  • Tradename
    BergStik®
  • Contact Plating Thickness
    0.76um
  • Tail Length (mm)
    2.41
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources