Arrow Electronic Components Online
680|ADAFRUIT|simage
680|ADAFRUIT|limage
LEDs

680

LED Tri-Color Blue/Green/Red 2-Pin T-1 3/4

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Standard LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    1000mcd
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Through Hole
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources