Panel Mount Indicators
6803435244F
LED Panel Mount Indicator Uni-Color Blue 470nm 5400mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Blue
Number of LEDs
1
Dominant Wavelength (nm)
470
Peak Wavelength (nm)
470
Typical Intensity
5400mcd
Viewing Angle (°)
30
Indicator Technology
LED
Maximum Forward Voltage (V)
3.3
Reverse Voltage (V)
7
Maximum Forward Current (mA)
30
Maximum Reverse Current (uA)
10
Test Current (mA)
20
Maximum Power Dissipation (mW)
108
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Supplier Color
HB. Blue
Housing Color
Black
Housing Material
Polycarbonate
Mounting Hole Diameter (mm)
10.3
High Power
No
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
13
Mounting
Panel
Package Length
38.5
PCB changed
2
Pin Count
2

