Arrow Electronic Components Online
6791115331F|DIALIGHT|simage
6791115331F|DIALIGHT|limage
Panel Mount Indicators

679-1115-331F

9mm High Bright LED Panel Mount Indicator

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Panel
  • Package Length
    39.5
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources