Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Bridge Type
Three Phase
Diode Type
Standard Recovery Rectifier
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Peak Average Forward Current (A)
25
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
1.2@10A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Screw
Package Height
12.85(Max) mm
Package Width
19.3(Max) mm
Package Length
57.4(Max) mm
PCB changed
5
Supplier Package
NC
Pin Count
5

