Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Intensity
3020mcd
Viewing Angle (°)
40
Maximum Forward Voltage (V)
2
Maximum Forward Current (mA)
15
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
11
Mounting
Through Hole
Package Height
19
PCB changed
2
Pin Count
2

