Arrow Electronic Components Online
6781312323F|DIALIGHT|simage
6781312323F|DIALIGHT|limage
Panel Mount Indicators

678-1312-323F

LED Panel Mount Indicator Uni-Color Orange 605nm 2000mcd 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Orange
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    5x5x5
  • Dominant Wavelength (nm)
    605
  • Peak Wavelength (nm)
    605
  • Typical Intensity
    2000mcd
  • Viewing Angle (°)
    30
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    2.05
  • Reverse Voltage (V)
    10
  • Maximum Forward Current (mA)
    30
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    72
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    HB. Orange
  • Housing Color
    Black
  • Housing Material
    Chrome Plated Brass
  • Mounting Hole Diameter (mm)
    8.5
  • High Power
    No
  • Mounting Orientation
    Top Mount
  • High Brightness
    Yes
  • Lens Shape Type
    Circular
  • Diameter
    10
  • Mounting
    Panel
  • Package Length
    40
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources