Panel Mount Indicators
678-1235-232F
LED Panel Mount Indicator Uni-Color Green 525nm 25000mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.40.20.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Dominant Wavelength (nm)
525
Peak Wavelength (nm)
525
Typical Intensity
25000mcd
Viewing Angle (°)
30
Indicator Technology
LED
Maximum Forward Voltage (V)
3.3
Reverse Voltage (V)
7
Maximum Forward Current (mA)
30
Maximum Reverse Current (uA)
10
Test Current (mA)
20
Maximum Power Dissipation (mW)
108
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Supplier Color
HB. Green
Housing Color
Black
Housing Material
Chrome Plated Brass
Mounting Hole Diameter (mm)
8.5
High Power
No
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
10
Mounting
Panel
Package Length
32
PCB changed
2
Pin Count
2
We don't have prices now, please check later.
Order Quantity

