Panel Mount Indicators
6772215332F
LED Panel Mount Indicator Uni-Color Green 525nm 4135mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
4x4x4
Peak Wavelength (nm)
525
Typical Intensity
4135mcd
Viewing Angle (°)
25
Maximum Forward Voltage (V)
12
Maximum Forward Current (mA)
15
Maximum Reverse Current (uA)
10
Test Current (mA)
20
Maximum Power Dissipation (mW)
108
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Supplier Color
Green
IP Rating
IP66
Housing Color
Black
Housing Material
Chrome Plated Brass
Mounting Hole Diameter (mm)
7.2
High Power
No
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
9
Mounting
Panel
Package Length
30
PCB changed
2
Pin Count
2
Order Quantity

