Panel Mount Indicators
677-2212-332F
Panel Lamp Panel Mount Indicator Uni-Color Green 4135mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
4x4x4
Typical Intensity
4135mcd
Indicator Technology
Panel Lamp
Maximum Forward Voltage (V)
12(Typ)
Maximum Forward Current (mA)
15(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Lens Appearance
Green
Lens Shape Type
Circular
Mounting
Panel
Package Length
32
PCB changed
2
Pin Count
2
Order Quantity

