Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Lens Dimensions (mm)
4x4x4
Typical Intensity
825mcd
Viewing Angle (°)
25
Maximum Forward Voltage (V)
12
Maximum Forward Current (mA)
15
Test Current (mA)
20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Supplier Color
Red
IP Rating
IP66
Housing Material
Chrome Plated Brass|Polycarbonate
Mounting Hole Diameter (mm)
7.2
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
31.5
PCB changed
2
Pin Count
2
Order Quantity

