Connector Headers and PCB Receptacles
6766615-1
Conn Housing PL 4/20 POS Crimp ST Cable Mount Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Package
Mounting
Through Hole

