Arrow Electronic Components Online
6754|POMONA|simage
6754|POMONA|limage
Connector RF

6754

Conn BNC Adapter 0Hz to 3GHz 75Ohm T Style PL/(2)RCP Gold

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    PL/(2)RCP
  • Body Orientation
    Tee Style
  • Contact Gender
    PIN/(2)SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165

Documentation and Resources

Datasheets
Design resources