Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
SATA
Gender
PL
Number of Terminals
7
Number of Contacts
7
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
15VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tray
Product Weight (g)
0.48
Product Length (mm)
16
Product Depth (mm)
4
Product Height (mm)
8.4
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

