Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
SATA
Gender
PL
Number of Terminals
7
Number of Contacts
7
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
15V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tray
Product Weight (g)
0.6
Product Length (mm)
17.54
Product Depth (mm)
11.56
Product Height (mm)
4
Mounting
Surface Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

