Arrow Electronic Components Online
6744|POMONA|simage
6744|POMONA|limage
Connector RF

6744

Conn BNC Adapter 0Hz to 3GHz 75Ohm ST Panel Mount RCP/RCP Gold

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources