Arrow Electronic Components Online
6736|POMONA|simage
6736|POMONA|limage
Connector RF

6736

Conn BNC 0Hz to 3GHz 75Ohm Solder Cup ST Flange Mount RCP Gold

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    155
  • Product Length (mm)
    26.9
  • Product Depth (mm)
    19.05
  • Product Height (mm)
    19.05
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources