Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
BNC
Gender
PL
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 3G
Impedance (Ohm)
75
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
155
Product Length (mm)
28.6
Product Depth (mm)
17.5
Product Height (mm)
17.5
Mounting
Flange Mount

