Arrow Electronic Components Online
67332|POMONA|simage
67332|POMONA|limage
Top Purchased
Cable Single Conductor

6733-2

Hook-up Wire 18AWG 15.2m 3.6mm Bare Copper Red 10000VDC 20A

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    18
  • Factory Cable Length (m)
    15.2
  • Conductor Material
    Bare Copper
  • Maximum Outer Diameter (mm)
    3.6
  • Maximum Current Rating (A)
    20
  • Jacket Color
    Red
  • Maximum Voltage Rating
    10000VDC
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Bunch Stranding
    192x41

Documentation and Resources

Datasheets
Design resources