Test Clips, Leads and Probes - End Connectors
6729-2
Conn Banana PL 1 POS Crimp RA Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Banana
Gender
PL
Body Orientation
Right Angle
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
20
Mounting
Cable Mount
Termination Method
Crimp
Wire Size (AWG)
18
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Product Length (mm)
32.1
Product Height (mm)
31.5

