Test Clips, Leads and Probes - End Connectors
6728-0
Conn Banana Adapter PL/RCP 1/1 POS ST 1/1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Type
Banana Adapter
Gender
PL/RCP
Body Orientation
Straight
Number of Contacts
1/1
Number of Ports
1/1
Maximum Current Rating (A)
20
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Product Diameter (mm)
10
Product Length (mm)
47

