Test Clips, Leads and Probes - End Connectors
6721-2
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Banana
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
20
Mounting
Cable Mount
Termination Method
Screw
Wire Size (AWG)
18
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Product Length (mm)
59

