Cable Single Conductor
6714 YL001
Hook-up Wire 20AWG 304.8m 1.44mm Tinned Copper 600VAC EcoWire® Spool
Alpha WireProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
20
Factory Cable Length (m)
304.8
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.24
Maximum Outer Diameter (mm)
1.44
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Standards
UL AWM/Style 11028|UL VW-1|CSA AWM I A/B FT1
Maximum Operating Temperature (°C)
105
Packaging
Spool
Bunch Stranding
10x30
Tradename
EcoWire®
Insulation Color
Yellow

